TE Connectivity Halogen Free Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series
- RS庫存編號:
- 306-4417
- 製造零件編號:
- ZH-100-1/2-0
- 製造商:
- TE Connectivity
157 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD340.00
(不含稅)
TWD357.00
(含稅)
單位 | Per unit |
1 - 14 | TWD340.00 |
15 - 49 | TWD335.00 |
50 + | TWD328.00 |
- RS庫存編號:
- 306-4417
- 製造零件編號:
- ZH-100-1/2-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
ZH-100 halogen-free heatshrink sleeving
RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Approvals
Def. Stan. 59-97, UL 224
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Black |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -30 → +105 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | ZH-100 |