- RS庫存編號:
- 914-6852
- 製造零件編號:
- 342-20040 SE28 12.7/6.4-POA-BK
- 製造商:
- HellermannTyton
當前暫無庫存,可於28/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 管 60 套
TWD24,287.00
(不含稅)
TWD25,501.35
(含稅)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | TWD24,287.00 | TWD404.783 |
15 - 49 | TWD23,072.00 | TWD384.533 |
50 + | TWD22,346.00 | TWD372.433 |
* 參考價格 |
- RS庫存編號:
- 914-6852
- 製造零件編號:
- 342-20040 SE28 12.7/6.4-POA-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
SE28 Heat Shrink Tubing
SE28 is a range of heat shrink tubing manufactured from cross-linked elastomeric material for prolonged use at high temperatures. It is ideal for long-term protection of cables and wire harnesses in high performance applications in military equipment, motor sports, and aviation.
Features and Benefits
Flexible, high performance elastomeric heat shrink tubing
2:1 shrink ratio
Resistant to diesel fuel, aviation and hydraulic fluids
Provides protection against abrasion and mechanical damage
Ideal for aerospace, defence, railway and automotive applications
2:1 shrink ratio
Resistant to diesel fuel, aviation and hydraulic fluids
Provides protection against abrasion and mechanical damage
Ideal for aerospace, defence, railway and automotive applications
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Black |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 60m |
Material | Elastomer |
Operating Temperature Range | -75 → +150 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | NF F, SAE, VG |
Series | SE28 |