Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 101.6mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series
- RS庫存編號:
- 170-3306
- 製造零件編號:
- F6214 BK072
- 製造商:
- Alpha Wire
- RS庫存編號:
- 170-3306
- 製造零件編號:
- F6214 BK072
- 製造商:
- Alpha Wire
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Heatshrink sleeving with 6:1 shrink ratio
Supplied in 3 lengths of 152.4 mm each.
Self-adhesive polyolefin heatshrink sleeving with a shrink ratio of approximately 6:1 at +120 °C.
The internal adhesive coating guarantees sealing.
Length shrinkage is approximately ±10%.
This sleeving is non-corrosive and mould-resistant, and can therefore be used for both indoor and outdoor repairs.
Self-adhesive polyolefin heatshrink sleeving with a shrink ratio of approximately 6:1 at +120 °C.
The internal adhesive coating guarantees sealing.
Length shrinkage is approximately ±10%.
This sleeving is non-corrosive and mould-resistant, and can therefore be used for both indoor and outdoor repairs.
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 101.6mm |
Colour | Black |
Shrunk Diameter | 22.81mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 5.6:1 |
Sleeve Length | 152mm |
Material | Polyolefin |
Operating Temperature Range | -55 → +90 °C |
Series | FIT-621 |