- RS庫存編號:
- 449-155
- 製造零件編號:
- 300-73120 TCN20-50.8/25.4-PO-X-BK
- 製造商:
- HellermannTyton
- RS庫存編號:
- 449-155
- 製造零件編號:
- 300-73120 TCN20-50.8/25.4-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Heatshrink tubing (TCN)
Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Approvals
UL224 125 °C 600V VW-1
Approvals
UL224
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 50.8mm |
Colour | Black |
Shrunk Diameter | 25.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 5m |
Material | Cross Linked Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Series | TCN20 |