- RS庫存編號:
- 235-9104
- 製造零件編號:
- 215H.20
- 製造商:
- Facom
此產品已停售
- RS庫存編號:
- 235-9104
- 製造零件編號:
- 215H.20
- 製造商:
- Facom
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- TW
產品詳細資訊
The Facom 215H series is the joiners hammers having overall length of 264 mm and the weight is 210 g.
High safety hickory handle
Steel wedges and 1 wood wedge
Steel wedges and 1 wood wedge
規格
屬性 | 值 |
---|---|
Hammer Type | Joiners Hammer |
Head Material | Steel |
Handle Material | Hickory Wood |
Overall Length | 264 mm |
Weight | 210g |