- RS庫存編號:
- 922-1590
- 製造零件編號:
- GLS6ESC
- 製造商:
- Knightsbridge
此產品已停售
- RS庫存編號:
- 922-1590
- 製造零件編號:
- GLS6ESC
- 製造商:
- Knightsbridge
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Knightsbridge 230 V, 6 W, LED GLS Lamps 60 mm
Knightsbridge 6W GLS classic household lamps use LED filament technology.They are almost identical in appearance to a classic incandescent light bulb, producing a warm white (3000 K) 360 degree light. Cool burning and long life, these lamps are ultra-efficient and reduce maintenance costs.
Features and Benefits
Clear glass lamp
Correlated colour temperature (CCT) 3000 K
Luminosity 620 lm
Efficacy 103 lm/W
Non-dimmable
Correlated colour temperature (CCT) 3000 K
Luminosity 620 lm
Efficacy 103 lm/W
Non-dimmable
Note
These 6 W LED lamps are 620 lm, similar luminosity to 55 W incandescent lamps.
規格
屬性 | 值 |
---|---|
Lamp Base | E27 |
Wattage | 6 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 55W |
Lamp Type | LED Filament |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Luminosity | 620 lm |
Length | 100 mm |
Diameter | 60mm |
Life Hours | 20000h |
Viewing Angle | 360° |