JAE DF02 Series, 50 Way Rectangular Connector

  • RS庫存編號 183-1290
  • 製造零件編號 DF02C050A11
  • 製造商 JAE
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

規格
屬性
Number of Contacts 50
Number of Poles 50P
Body Orientation Straight
Series DF02
Length 48.7mm
Width 32mm
Depth 11.5mm
Dimensions 48.7 x 32 x 11.5mm
10 現貨庫存,可於4工作日發貨。
單價(不含稅) 個
TWD 328.00
(不含稅)
TWD 344.00
(含稅)
單位
Per unit
1 - 4
TWD328.00
5 +
TWD312.00