- RS庫存編號:
- 196-2338
- 製造零件編號:
- Si8271DBD-IS
- 製造商:
- Skyworks Solutions Inc
當前暫無庫存,可於25/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 毎管:96 個
TWD82.30
(不含稅)
TWD86.42
(含稅)
單位 | Per unit | Per Tube* |
96 - 96 | TWD82.30 | TWD7,900.80 |
192 - 288 | TWD79.80 | TWD7,660.80 |
384 + | TWD77.40 | TWD7,430.40 |
* 參考價格 |
- RS庫存編號:
- 196-2338
- 製造零件編號:
- Si8271DBD-IS
- 製造商:
- Skyworks Solutions Inc
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Si8271DBD-IS devices provide options for a Single Input inputs and Single Driver, Separate Pull Up/Down driver. The Si8271DBD-IS, with its high performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching does not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation. The very high latch-up spec of 400 kV/μs makes Si8271DBD-IS devices extremely robust, preventing permanent latch-up damage, and has UVLO fault protection, a de-glitch circuit for filtering noisy inputs, and highly precise dead time (DT pin) programmability. With this feature, users can precisely control the dead time between the two drivers switching to optimize system efficiency and safety. The drivers operate with a wide range of 2.5 V - 5.5 V input VDD and a maximum drive supply voltage of 30 V.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Logic Type | TTL |
Output Current | 1.8 A, 4 A |
Supply Voltage | 5.5 V, 30V |
Pin Count | 8 |
Package Type | SOIC |
Fall Time | 18ns |
Number of Outputs | 1 |
Rise Time | 16ns |
Topology | Isolated Gate Driver |
High and Low Sides Dependency | Independent |
Number of Drivers | 1 |
Time Delay | 75ns |
Bridge Type | Half Bridge |
Polarity | Inverting |
Mounting Type | Surface Mount |
Automotive Standard | AEC-Q100 |