最近搜索

    SMC PFMV5 Series Flow Switch for Air, 0 l/min Min, 0.5 L/min Max

    RS庫存編號:
    235-3385
    製造零件編號:
    PFMV505-1-A
    製造商:
    SMC
    SMC
    查看所有Flow Sensors
    當前暫無庫存,可於01/11/2022發貨,6 工作日送達。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD6,285.00

    (不含稅)

    TWD6,599.25

    (含稅)

    單位Per unit
    1 +TWD6,285.00
    RS庫存編號:
    235-3385
    製造零件編號:
    PFMV505-1-A
    製造商:
    SMC
    COO (Country of Origin):
    JP

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    The SMC PFMV5 flow sensor has precise suction confirmation of very small work-pieces. It has voltage output from 1 to 5V, analogue, and non-linear.


    Reduced piping space (M5 female threads port)
    Small and light
    Low flow rate range
    IP40 enclosure protection
    CE and RoHS Compliant



    規格

    屬性
    Media MonitoredAir
    Device TypeFlow Sensor
    Minimum Flow Rate0 l/min
    Maximum Flow Rate0.5 L/min
    Supply Voltage12 → 24
    SeriesPFMV5
    當前暫無庫存,可於01/11/2022發貨,6 工作日送達。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD6,285.00

    (不含稅)

    TWD6,599.25

    (含稅)

    單位Per unit
    1 +TWD6,285.00