SMC, 25 L/min Flow Controller, 24 V
- RS庫存編號:
- 235-3373
- 製造零件編號:
- PFM725S-C6-F-M
- 製造商:
- SMC
查看所有Flow Controllers
- RS庫存編號:
- 235-3373
- 製造零件編號:
- PFM725S-C6-F-M
- 製造商:
- SMC
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC PFM 7 2-Color display is compact and light weight. It has digital 2 colour indication, elbow piping can be used.
Integrated flow adjustment valve
Several combinations are possible
Different mounting methods are possible
規格
屬性 | 值 |
Maximum Flow Rate | 25 L/min |
Supply Voltage | 24 V |