SMC, 100 L/min Flow Controller, 24 V
- RS庫存編號:
- 235-3366
- 製造零件編號:
- PFM511-C6-1
- 製造商:
- SMC
查看所有Flow Controllers
- RS庫存編號:
- 235-3366
- 製造零件編號:
- PFM511-C6-1
- 製造商:
- SMC
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC PFM5 Digital flow switch has sensor and monitor separation, which allows remote monitors' centralization. It has integrated flow adjustment valve as an option, reducing piping and saving space (unique feature in the market).
Operation indication also on the sensor
Fast response either 50 ms, 0.5s, 1, or 2s can be chosen
Easy connection and removal of wiring
規格
屬性 | 值 |
Maximum Flow Rate | 100 L/min |
Supply Voltage | 24 V |