Texas Instruments SN74LV74APW Dual D Type Flip Flop IC, 2 → 5.5 V, 14-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

規格
屬性
Logic Family LV
Logic Function D Type
Input Type Single Ended
Output Signal Type Differential
Triggering Type Positive Edge
Polarity Inverting, Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Set/Reset Yes
Number of Elements per Chip 2
Maximum Propagation Delay Time @ Maximum CL 20 ns @ 2.5 V
Dimensions 5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 50pF
Maximum Operating Supply Voltage 5.5 V
Length 5mm
Maximum Operating Temperature +85 °C
Width 4.4mm
Height 1.15mm
Minimum Operating Temperature -40 °C
45 現貨庫存,可於4工作日發貨。
單價(不含稅) /個 (每包:5個)
TWD 15.00
(不含稅)
TWD 16.00
(含稅)
單位
Per unit
Per Pack*
5 - 45
TWD15.00
TWD75.00
50 - 195
TWD13.60
TWD68.00
200 - 495
TWD13.00
TWD65.00
500 - 995
TWD12.40
TWD62.00
1000 +
TWD11.80
TWD59.00
* 參考價格
Due to temporarily constrained supply, RS is unable to accept backorders at this time
包裝方式: