- RS庫存編號:
- 145-0015
- 製造零件編號:
- SN74F74N
- 製造商:
- Texas Instruments
- RS庫存編號:
- 145-0015
- 製造零件編號:
- SN74F74N
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74F Family
規格
屬性 | 值 |
---|---|
Logic Family | F |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +70 °C |
Length | 19.3mm |
Minimum Operating Temperature | 0 °C |
Height | 4.57mm |