- RS庫存編號:
- 368-0176
- 製造商:
- RS PRO
- RS庫存編號:
- 368-0176
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS Standard Clear Reinforced PVC Hose
An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.
Features and Benefits
An effective, functional choice for a diverse range of applications especially when budget is a factor
Glass clear clarity for excellent visibility
Excellent resistance to abrasion
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
Suitable for food, water, chemicals, gas, fuel and oils
EC compliant for food contact applications
RoHS compliant
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
Manufactured in accordance with BS EN ISO 6224
3:1 safety factor @ 23°c
Product Application Information
A wide variety of shop floor air line applications
Popular for pharmaceutical / scientific applications for the transfer of chemicals
For the transfer of food substances and liquids
Note
Working Pressure is at +23°C
PVC Industrial Hoses
規格
屬性 | 值 |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 6.3mm |
Outer Diameter | 10.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 6224 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 25m |
Bend Radius | 30mm |
Reinforced | Yes |