- RS庫存編號:
- 192-9167
- 製造零件編號:
- SR-1600-230/48/50/HW PLUS
- 製造商:
- COTEK
此產品已停售
- RS庫存編號:
- 192-9167
- 製造零件編號:
- SR-1600-230/48/50/HW PLUS
- 製造商:
- COTEK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Modbus Protocol Interface
Engineering Bootloader Mode
Monitoring Event Log
Direct Alarm Message
EPO mode (Emergency Power Off)
Hot swappable module with LED indicator
Standard 19 2U rack mount
Zero transfer time
DC Mode / AC Mode selectable (Dual input AC / DC)
High efficiency up to 95% at AC Mode
Up to 32 modules can be connected in parallel (up to 51.2KW)
Engineering Bootloader Mode
Monitoring Event Log
Direct Alarm Message
EPO mode (Emergency Power Off)
Hot swappable module with LED indicator
Standard 19 2U rack mount
Zero transfer time
DC Mode / AC Mode selectable (Dual input AC / DC)
High efficiency up to 95% at AC Mode
Up to 32 modules can be connected in parallel (up to 51.2KW)
規格
屬性 | 值 |
---|---|
Input Voltage | 48 V dc, 230 V ac |
Output Voltage | 200 → 240V ac |
Output Power Continuous | 1600W |
Output Power Waveform | Pure Sine Wave |
Efficiency | 91% |
Length | 509mm |
Width | 446mm |
Depth | 85mm |
Weight | 6.5kg |
Minimum Temperature | -25°C |
Number of Output Connections | 1 |
Maximum Input Current | 60A |
Output Frequency Range | 50/60Hz |
Standards Met | EN 55032, EN 62368-1, UL 62368-1 |
Maximum Temperature | +40°C |