- RS庫存編號:
- 826-0994
- 製造零件編號:
- 99285-4-7320
- 製造商:
- ebm-papst
此產品已停售
- RS庫存編號:
- 826-0994
- 製造零件編號:
- 99285-4-7320
- 製造商:
- ebm-papst
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
AC fan Capacitors
ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Capacitor for ebm-papst's AC Multi Speed Blowers
Plastic or Aluminimum Housing
Plastic or Aluminimum Housing
Approvals
UL, CCSA, VDE
Axial Fan Capacitors
規格
屬性 | 值 |
---|---|
Capacitance | 6µF |
Mounting Type | Through Hole |
Series | 9928 |
Height | 2.8mm |
Dimensions | 1.4 (Dia.) x 2.8mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |