- RS庫存編號:
- 162-7076
- 製造零件編號:
- SN74V293-6PZA
- 製造商:
- Texas Instruments
- RS庫存編號:
- 162-7076
- 製造零件編號:
- SN74V293-6PZA
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
FIFO (First In First Out) Memory, Texas Instruments (WO)
規格
屬性 | 值 |
---|---|
Memory Size | 1125kbit |
Organisation | 128K x 9 bit, 64K x 18 bit |
Data Bus Width | 9/18bit |
Bus Directional | Uni-Directional |
Access Time | 2 ns |
Configuration | Dual |
Clock Frequency | 166MHz |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Expansion Support | Yes |
Dimensions | 14 x 14 x 1.4mm |
Length | 14mm |
Width | 14mm |
Maximum Operating Temperature | +70 °C |
Maximum Random Access Time | 4.5ns |
Maximum Operating Supply Voltage | 3.45 V |
Minimum Operating Supply Voltage | 3.15 V |
Minimum Operating Temperature | 0 °C |
Height | 1.4mm |