- RS庫存編號:
- 196-8384
- 製造零件編號:
- GOPM-01
- 製造商:
- Tempo
此產品已停售
- RS庫存編號:
- 196-8384
- 製造零件編號:
- GOPM-01
- 製造商:
- Tempo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Greenlee Communications micro optical power meter has wide measurement range. It also has high power CATV range.
Auto power off
Single mode and multimode compatible
Single mode and multimode compatible
規格
屬性 | 值 |
---|---|
Equipment Type | Optical Power Meter |
Connector Type | Single Port |
Wavelengths | 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625nm |
Resolution | 0.01 dB |
Model Number p | GOPM-01 |