最近搜索

    Fair-Rite Openable Ferrite Clamp, 47.5 x 38.5 x 38.3mm, For EMI Suppression, Apertures: 1, Diameter 18.7mm

    RS庫存編號:
    151-2798
    製造零件編號:
    475176451
    製造商:
    Fair-Rite
    Fair-Rite
    查看所有Ferrite Sleeves
    9 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD677.00

    (不含稅)

    TWD710.85

    (含稅)

    單位Per unit
    1 - 7TWD677.00
    8 - 14TWD660.00
    15 +TWD650.00
    RS庫存編號:
    151-2798
    製造零件編號:
    475176451
    製造商:
    Fair-Rite
    COO (Country of Origin):
    CN

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL 94 V-0.Many of the snap-it parts have round core equivalents.

    Round cable snap-it assemblies are controlled for impedances only.


    規格

    屬性
    TypeRound Cable Snap-Its
    Series04
    ApplicationEMI Suppression
    Material75 Material
    KeyNo
    OpenableYes
    Outer Dimensions47.5 x 38.5 x 38.3mm
    Aperture Diameter18.7mm
    Number of Apertures1
    Outer Depth38.5mm
    Outer Height38.3mm
    Outer Width47.5mm
    9 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD677.00

    (不含稅)

    TWD710.85

    (含稅)

    單位Per unit
    1 - 7TWD677.00
    8 - 14TWD660.00
    15 +TWD650.00