- RS庫存編號:
- 572-195
- 製造零件編號:
- DY5114
- 製造商:
- Starrett
此產品已停售
- RS庫存編號:
- 572-195
- 製造零件編號:
- DY5114
- 製造商:
- Starrett
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Feeler Stock
Features and Benefits
Manufactured to BS957.1969
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)
Standards
BS957.1969
規格
屬性 | 值 |
---|---|
Number of Blades | 1 |
Imperial or Metric | Imperial |
Blade Material | Steel |
Thickness | 0.006in |