- RS庫存編號:
- 498-8544
- 製造零件編號:
- M4Q045-EF01-75.A300X34
- 製造商:
- ebm-papst
此產品已停售
- RS庫存編號:
- 498-8544
- 製造零件編號:
- M4Q045-EF01-75.A300X34
- 製造商:
- ebm-papst
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- HU
產品詳細資訊
Q motor fans
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.
規格
屬性 | 值 |
---|---|
For Use With | ebm-papst Q Series |
Maximum Rotational Speed | 1300rpm |
Power Consumption | 110W |
Supply Voltage | 230 V ac |