- RS庫存編號:
- 122-5285
- 製造零件編號:
- L64YAM 80
- 製造商:
- Petzl
此產品已停售
- RS庫存編號:
- 122-5285
- 製造零件編號:
- L64YAM 80
- 製造商:
- Petzl
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Absorbica Y Double Lanyard MGO European Version
Absorbica-Y European version double lanyard including an integrated energy absorber. The integrated compact energy absorber gives continuous protection when passing intermediate anchors. The lanyard is available in an 80 cm or 150 cm version without connectors. Certified to European and Russian standards the lanyard is available with or without MGO large opening connectors.
FEATURES and BENEFITS:
European Version double lanyard
Integrated compact energy absorber
Continuous protection when passing intermediate anchors
Absorbs energy when falling
80 cm or 150 cm versions (with or without connectors)
150 cm version has elasticated arms
With or without MGO large opening connectors
Material – Polyester, nylon, high modulus polyethylene, aluminium
Abrasion resistant durable zippered fabric pouch protects the energy absorber
Integrated compact energy absorber
Continuous protection when passing intermediate anchors
Absorbs energy when falling
80 cm or 150 cm versions (with or without connectors)
150 cm version has elasticated arms
With or without MGO large opening connectors
Material – Polyester, nylon, high modulus polyethylene, aluminium
Abrasion resistant durable zippered fabric pouch protects the energy absorber
SPECIFICATIONS:
Connector MGO
Length without connector 80 cm
Length with connector 105 cm
Max authorised length with connectors 115 cm
Max length of torn lanyard after fall 190 cm
Max clearance for fall factor 2 400 cm
Weight 1290 g
Length without connector 80 cm
Length with connector 105 cm
Max authorised length with connectors 115 cm
Max length of torn lanyard after fall 190 cm
Max clearance for fall factor 2 400 cm
Weight 1290 g
WEIGHT RESTICTIONS:
Users who weigh between 50 kg and 130 kg
Progressive tearing reduces deceleration on lightweight users
Tearing of the energy absorber webbing limits the impact force on the user
Progressive tearing reduces deceleration on lightweight users
Tearing of the energy absorber webbing limits the impact force on the user
INSTALLATION:
Two options dependent on use.
1. Frequent connection and disconnection with a carabiner held in the correct position by the STRING or with a MICRO-SWIVEL to avoid tangling. (STRING included with the lanyard)
2. Semi-permanent connection with a Ring Open, circular shape ensures optimal positioning or with a Swivel Open to avoid tangling.
1. Frequent connection and disconnection with a carabiner held in the correct position by the STRING or with a MICRO-SWIVEL to avoid tangling. (STRING included with the lanyard)
2. Semi-permanent connection with a Ring Open, circular shape ensures optimal positioning or with a Swivel Open to avoid tangling.
Standards
CE EN 355, CE EN 354, CE EN 362, EAC
規格
屬性 | 值 |
---|---|
Extended Length | 1m |
Lanyard Use | Fall Arrest |
Harness Connection | Karabiner |