brennenstuhl 25 m 5 Socket Type E - French Cable Reel, 230V, IP44
- RS庫存編號:
- 649-148
- 製造零件編號:
- 9232201100
- 製造商:
- brennenstuhl
小計(1 件)*
TWD6,139.00
(不含稅)
TWD6,445.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年4月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,139.00 |
* 參考價格
- RS庫存編號:
- 649-148
- 製造零件編號:
- 9232201100
- 製造商:
- brennenstuhl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 25m | |
| Number of Sockets | 5 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Standards/Approvals | RoHS complaint | |
| 選取全部 | ||
|---|---|---|
品牌 brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 5 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage 230V | ||
Standards/Approvals RoHS complaint | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is designed for reliable power distribution with a robust rubber-neoprene cable in black. It supports a maximum current carrying capacity of 16 A and operates at a nominal input voltage of 230 V. With an IP44 protection rating, it is suitable for indoor and outdoor use, offering resistance against splashes and solid objects. Ideal for construction sites, workshops, and industrial environments.
Rubber neoprene cable
IP44 protection rating
相關連結
- brennenstuhl 0.5 m Type E Extension Lead & Cable Reels IP44
- brennenstuhl 38.5 m 4 Socket Type E Extension Lead & Cable Reels IP44
- brennenstuhl 40 m 5 Socket Type E Extension Lead & Cable Reels IP44
- brennenstuhl 12 m 1 Socket Type E Extension Lead & Cable Reels IP44
- brennenstuhl 33 m 5 Socket Type E Extension Lead & Cable Reels IP44
- brennenstuhl 25 m 5 Socket Type E Extension Lead & Cable Reels IP44
- brennenstuhl 10 m 4 Socket Type E Extension Lead & Cable Reels IP44
- brennenstuhl 10 m 3 Socket Type E Extension Lead & Cable Reels IP44
