- RS庫存編號:
- 838-1228
- 製造零件編號:
- SV-MPF2
- 製造商:
- SCS
此產品已停售
- RS庫存編號:
- 838-1228
- 製造零件編號:
- SV-MPF2
- 製造商:
- SCS
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- US
產品詳細資訊
ESD Safe Filter Type 2 for 497ABF Vacuum
SCS ESD Filter type 2 can be used for various applications including removing toner from laser printers and copy machines. The SV-MPF2 filter is designed for collecting unwanted toner from copiers and laser printers. The filter is pleated and encased in plastic so it is durable and easily disposable. Replacing a full filter is an easy and clean process.
FEATURES and BENEFITS:
Used for dust and dry pickup
Pleated filet
Filter encased in plastic
Replaceable
Durable
Easily disposed of
Efficiency 99%
Size range 0.3 μm to 0.5 μm
CFM 40 Cfm
Used for dust and dry pickup
Pleated filet
Filter encased in plastic
Replaceable
Durable
Easily disposed of
Efficiency 99%
Size range 0.3 μm to 0.5 μm
CFM 40 Cfm
規格
屬性 | 值 |
---|---|
Type | Filter |
Complies with EN 61340-5-1 | Yes |