Desco Workstation Cover Coverall x 406 mm

  • RS庫存編號 890-4130
  • 製造零件編號 41400
  • 製造商 Desco
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Menda ESD Workstation Cover

Menda's ESD workstation covers are made from a texturized polyester and a minimum of 9% carbon mono-filament with bound edges. They provide continuous and consistent charge dissipation throughout the lifetime of the cover. The ESD Workstation Covers are designed to protect products at the workstation from ESD, dust and other contaminants. A 10mm (3/8") socket allows the cover to be grounded to the workstation's common point ground. The ESD protective symbol, Desco logo, flag and "ESD Workstation Cover" are imprinted in the centre.

Groundable for added safety
Protects covered product at workstation from ESD, dust and other contaminants
ESD-safe logo designates safe to use in ESD protective environment
Minimum of 9% carbon conductive nylon fibre's with bound edges
Provides continuous and consistent charge dissipation throughout lifetime of cover
Surface Resistance 1 x 105 < 1 x 107 Rtt
10mm (3/8") grounding socket/snap

規格
屬性
Type Coverall
Height 406 mm
此產品已停售