SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GLC50AG, 5.05/±12V dc, 50W, Triple Output, 90 → 264V ac
- RS庫存編號:
- 848-1867
- 製造零件編號:
- GLC50AG
- 製造商:
- SL POWER CONDOR
此產品已停售
- RS庫存編號:
- 848-1867
- 製造零件編號:
- GLC50AG
- 製造商:
- SL POWER CONDOR
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Switch Mode, Single and Multiple Output, Commercial Power Supply, GLC50 Series
The SL Power Electronics GLC50 family is a series of single and multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 4.25 x 2.50 x 1.25 inches, the GLC50 provides 50W with up to 85% efficiency. The GLC50 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC50 series of switching power supplies are ideal for commercial applications.
Cost-effective power source
Universal input 90-264 Vac
Single and multiple outputs
Compact size 4.25 x 2.50 x 1.25 inches (meets 1U applications)
Overload and overvoltage protection
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
RoHS Compliant
Universal input 90-264 Vac
Single and multiple outputs
Compact size 4.25 x 2.50 x 1.25 inches (meets 1U applications)
Overload and overvoltage protection
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
RoHS Compliant
Standards
UL1950, CSA22.2 No. 234 Level 3, IEC950 and EN60950
Approvals
UL, CSA, IEC, EN, CE
Switch Mode - SL Power
規格
屬性 | 值 |
---|---|
Output Voltage | 5.05/±12V dc |
Power Rating | 50W |
Number of Outputs | 3 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |