- RS庫存編號:
- 152-6350
- 製造零件編號:
- 2267221-4
- 製造商:
- TE Connectivity
5 現貨庫存,可於6工作日發貨。
單價(不含稅) 每批 1 克
TWD4,325.00
(不含稅)
TWD4,541.25
(含稅)
單位 | Per unit |
1 - 4 | TWD4,325.00 |
5 + | TWD4,109.00 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 152-6350
- 製造零件編號:
- 2267221-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The EV Charging Cable Assemblies with an ergonomical design handle to fit security enclosures operated solid state switches versus a mechanical switch allowing for an increased life expectancy and TE Madison Cable high flex cable for maximum flex life. Contact assemblies are sealed with a liquid silicon rubber to prevent against corrosion and moisture inside the connector body.
Improved housing design
Housing seal for each contact
TPA Contact Retention
Integrated cable clamp exceeds SAE JI772
Internal cable strain relief
Latch, Inlet lock capable
Housing: UL94-0 rated thermoplastic
Materials are rated UV exposure performance 5Δe and are resistant to common automotive fluids
3 + 2 positions for 1-Phase charging
Electrical Specifications
32 amps, 600 volts
Mechanical Specifications
Housing seal for each contact (Liquid Silicon Rubber Seal)
TPA Contact Retention
10,000 mating cycles
Housing seal for each contact
TPA Contact Retention
Integrated cable clamp exceeds SAE JI772
Internal cable strain relief
Latch, Inlet lock capable
Housing: UL94-0 rated thermoplastic
Materials are rated UV exposure performance 5Δe and are resistant to common automotive fluids
3 + 2 positions for 1-Phase charging
Electrical Specifications
32 amps, 600 volts
Mechanical Specifications
Housing seal for each contact (Liquid Silicon Rubber Seal)
TPA Contact Retention
10,000 mating cycles
規格
屬性 | 值 |
---|---|
EV Charging Cable Type | Type 1 |
Cable Length | 7.5m |
Current Rating | 32 A |
Phase | Single Phase |
Terminated/Unterminated | Terminated |
EV Charging Mode | Mode 3 |
IP Rating | IP66 |
Sheath Colour | Black |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Maximum Operating Temperature Range | +105°C |
Minimum Operating Temperature | -55°C |