- RS庫存編號:
- 177-8926
- 製造零件編號:
- 3RA6400-2CB43
- 製造商:
- Siemens
當前暫無庫存,可於14/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD25,428.00
(不含稅)
TWD26,699.40
(含稅)
單位 | Per unit |
1 + | TWD25,428.00 |
- RS庫存編號:
- 177-8926
- 製造零件編號:
- 3RA6400-2CB43
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SIRIUS Compact load feeder DOL starter for IO-Link 690 V 24 V DC 1...4 A Connection main circuit: plug-in, without terminals Connection control circuit: Spring-type terminal
規格
屬性 | 值 |
---|---|
Power Rating | 3 kW |
Motor Starter Type | DOL |
Range | SIRIUS |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 4 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 165mm |
Mounting Type | DIN Rail |
Overall Depth | 137.5mm |
Series | 3RA6400 |