- RS庫存編號:
- 918-9919
- 製造零件編號:
- DHS 608
- 製造商:
- KNITTER-SWITCH
此產品已停售
- RS庫存編號:
- 918-9919
- 製造零件編號:
- DHS 608
- 製造商:
- KNITTER-SWITCH
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Knitter Switch DHS 6xx Series DIP Switches
The DHS 6xx series has been designed for surface mounting and is available with various contact configurations. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
屬性 | 值 |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | 8PST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 300V ac |