- RS庫存編號:
- 252-0335
- 製造零件編號:
- XW2K-40G-O32A
- 製造商:
- Omron
查看所有DIN Rail Terminal Blocks
- RS庫存編號:
- 252-0335
- 製造零件編號:
- XW2K-40G-O32A
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Omron XW2K series terminal block which is the industrys smallest and the design is mountable in two ways (vertical and horizontal), so installer can use space efficiently to downsize and save space on their control panels. These push-in plus terminal blocks are employed to reduce wiring work by 60% as compared to the traditional screw terminal blocks. No loosening of screws means maintenance-free operation. This product is for PLC connection.
Ambient operating temperature from -20 to +75°C
Ambient operating humidity 5 to 95% RH
Ultra-compact
Ambient operating humidity 5 to 95% RH
Ultra-compact
規格
屬性 | 值 |
---|---|
Colour | Green |
Series | XW2K |
Termination Method | Screw |