Siemens Grey 8WH1020 DIN Rail Terminal Block, 2.5mm², 500 V
- RS庫存編號:
- 225-4733
- 製造零件編號:
- 8WH1020-0AG00
- 製造商:
- Siemens
查看所有DIN Rail Terminal Blocks
當前暫無庫存,可於21/06/2023發貨,6 工作日送達。
單價(不含稅) /個 (每包:50個)
原價 TWD155.76
您付款
TWD153.40
(不含稅)
TWD161.07
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD153.40 | TWD7,670.00 |
* 參考價格 |
- RS庫存編號:
- 225-4733
- 製造零件編號:
- 8WH1020-0AG00
- 製造商:
- Siemens
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Passage finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
規格
屬性 | 值 |
Colour | Grey |
Series | 8WH1020 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 500 V |