- RS庫存編號:
- 225-4699
- 製造零件編號:
- 8WA1011-1BF21
- 製造商:
- Siemens
此產品已停售
替代產品
Siemens 8WH1000-0AF02 Series Red DIN Rail Terminal Block, Single-Level, Screw Termination
TWD60.30
個 (每包:50個)
RS庫存編號: 230-9012
- RS庫存編號:
- 225-4699
- 製造零件編號:
- 8WA1011-1BF21
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GR
產品詳細資訊
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Red finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
規格
屬性 | 值 |
---|---|
Colour | Red |
Series | 8WA1011 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |