Schneider Electric Grey TRV Disconnect Terminal Block, 6mm², 500 V
- RS庫存編號:
- 222-4027
- 製造零件編號:
- NSYTRV62TTD
- 製造商:
- Schneider Electric
查看所有DIN Rail Terminal Blocks
當前暫無庫存,可於22/02/2023發貨,6 工作日送達。
單價(不含稅) /個 (每包:50個)
TWD313.90
(不含稅)
TWD329.60
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD313.90 | TWD15,695.00 |
* 參考價格 |
- RS庫存編號:
- 222-4027
- 製造零件編號:
- NSYTRV62TTD
- 製造商:
- Schneider Electric
- COO (Country of Origin):
- PL
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Schneider Electric has screw terminal disconnect measuring transducer having terminal block level 1. The nominal cross section of terminal block is 6 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is grey.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
規格
屬性 | 值 |
Colour | Grey |
Series | TRV |
Termination Method | Screw |
Cable CSA | 6mm² |
Fused | No |
Current Rating | 30A |
Voltage Rating | 500 V |