Better World
Schneider Electric TRV Series Grey Knife Disconnect Terminal Block, 4mm², Screw Termination
- RS庫存編號:
- 222-4016
- 製造零件編號:
- NSYTRV42SC
- 製造商:
- Schneider Electric
- RS庫存編號:
- 222-4016
- 製造零件編號:
- NSYTRV42SC
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric has screw terminal knife disconnect having terminal block level 1. The nominal cross section of terminal block is 4 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is grey.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
規格
屬性 | 值 |
---|---|
Colour | Grey |
Series | TRV |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 20A |
Better World Verification | Green Premium |
Better World Product | Yes |