Better World
Schneider Electric TRR Series Blue Feed Through Terminal Block, 6mm², Spring Termination, ATEX
- RS庫存編號:
- 222-3999
- 製造零件編號:
- NSYTRR62BL
- 製造商:
- Schneider Electric
當前暫無庫存,可於16/04/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:50個)
TWD93.60
(不含稅)
TWD98.28
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD93.60 | TWD4,680.00 |
* 參考價格 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 222-3999
- 製造零件編號:
- NSYTRR62BL
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 6 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
規格
屬性 | 值 |
---|---|
Colour | Blue |
Series | TRR |
Termination Method | Spring |
Cable CSA | 6mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 41A |
Hazardous Area Certification | ATEX |
Better World Verification | Green Premium |
Better World Product | Yes |