Schneider Electric Blue TRR Feed Through Terminal Block, 2.5mm², ATEX, 800 V
- RS庫存編號:
- 222-3986
- 製造零件編號:
- NSYTRR24BL
- 製造商:
- Schneider Electric
查看所有DIN Rail Terminal Blocks
50 現貨庫存,可於6工作日發貨。
單價(不含稅) /個 (每包:50個)
原價 TWD84.10
您付款
TWD75.70
(不含稅)
TWD79.48
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD75.70 | TWD3,785.00 |
* 參考價格 |
- RS庫存編號:
- 222-3986
- 製造零件編號:
- NSYTRR24BL
- 製造商:
- Schneider Electric
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 2.5 mm² with 4 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
規格
屬性 | 值 |
Colour | Blue |
Series | TRR |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Hazardous Area Certification | ATEX |