- RS庫存編號:
- 190-3257
- 製造零件編號:
- 0105 08-1
- 製造商:
- Lumberg
- RS庫存編號:
- 190-3257
- 製造零件編號:
- 0105 08-1
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Lumberg DIN Chassis Socket, with Grounding Contact
From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.
Features and Benefits
Suitable for 5000 mating cycles
Test voltage of 500 V AC/60
Contact Resistance > 100 M Ω
Test voltage of 500 V AC/60
Contact Resistance > 100 M Ω
Lumberg DIN Circular Connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | PCB Mount |
Connector Size | Standard |
Mating Type | Plug-In |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 24 V ac |
DIN Number | DIN 45326 |
Pole Format | 8P |
Housing Material | PBT |
Series Number | 0105 |
Contact Material | Brass |
Contact Plating | Tin |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |