- RS庫存編號:
- 170-5557
- 製造零件編號:
- 0318 08
- 製造商:
- Lumberg
當前暫無庫存,可於31/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 50 個)
TWD158.30
(不含稅)
TWD166.22
(含稅)
單位 | Per unit | Per Box* |
50 - 200 | TWD158.30 | TWD7,915.00 |
250 + | TWD150.40 | TWD7,520.00 |
* 參考價格 |
- RS庫存編號:
- 170-5557
- 製造零件編號:
- 0318 08
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
0318 Flange chassis plug
Front mounted with threaded joint and solder terminals
Note
Mates with 0322, see for instance stock number 698-9283
Standards
IEC60130-9
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Silver |
Contact Material | Brass |