Amphenol Industrial, C 091 A 8 Pole M16 Din Plug, DIN 45326, 4A, 100 V IP40, Screw Lock, Male, Panel Mount
- RS庫存編號:
- 486-230
- 製造零件編號:
- T3506000
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於04/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD369.00
(不含稅)
TWD387.45
(含稅)
單位 | Per unit |
1 - 24 | TWD369.00 |
25 - 124 | TWD352.00 |
125 + | TWD317.00 |
- RS庫存編號:
- 486-230
- 製造零件編號:
- T3506000
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Panel Mounting Connectors
Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Panel Mount |
Connector Size | M16 |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 100 V |
IP Rating | IP40 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 45326 |
Series | C 091 A |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |