- RS庫存編號:
- 923-0749
- 製造零件編號:
- 09022646828
- 製造商:
- HARTING
200 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 20 個)
TWD441.30
(不含稅)
TWD463.36
(含稅)
單位 | Per unit | Per Box* |
20 - 20 | TWD441.30 | TWD8,826.00 |
40 + | TWD431.60 | TWD8,632.00 |
* 參考價格 |
- RS庫存編號:
- 923-0749
- 製造零件編號:
- 09022646828
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Edge Connectors with Mounting Flange (Indirect)
Two 64-way ribbon cable connector versions of the DIN41612 Class II indirect edge connector
64-way a/b; with a 0·1in. x 0·1in. grid to mate with plug stock no. 508-3173
64-way a/c with 0·1in. x 0·2in. grid to mate with plug stock no. 508-3202
Consists of a socket housing and locking cap moulded in white glass filled polyester
Pre-load facility and daisy chaining capabilities
64-way a/b; with a 0·1in. x 0·1in. grid to mate with plug stock no. 508-3173
64-way a/c with 0·1in. x 0·2in. grid to mate with plug stock no. 508-3202
Consists of a socket housing and locking cap moulded in white glass filled polyester
Pre-load facility and daisy chaining capabilities
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
IDC; DIN 41612
規格
屬性 | 值 |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | IDT |
Row Loading | a/b |
Type | B |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Cable Mount |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |