- RS庫存編號:
- 186-8023
- 製造零件編號:
- BD680AG
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 186-8023
- 製造零件編號:
- BD680AG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
This series of plastic, medium-power PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
High DC Current Gain - hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
Monolithic Construction
BD676, 676A, 678, 678A, 680, 680A, 682 are complementary with BD675, 675A, 677, 677A, 679, 679A, 681
BD 678, 678A, 680, 680A are equivalent to MJE 700, 701, 702, 703
Pb-Free Packages are Available
Monolithic Construction
BD676, 676A, 678, 678A, 680, 680A, 682 are complementary with BD675, 675A, 677, 677A, 679, 679A, 681
BD 678, 678A, 680, 680A are equivalent to MJE 700, 701, 702, 703
Pb-Free Packages are Available
規格
屬性 | 值 |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 80 V dc |
Package Type | TO-225 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 7.8 x 3 x 11.1mm |
Maximum Operating Temperature | +150 °C |