- RS庫存編號:
- 183-4992
- 製造零件編號:
- DTC143XUBTL
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 183-4992
- 製造零件編號:
- DTC143XUBTL
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Package Type | SC-85 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 4.7 kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.1 x 1.35 x 1mm |
Typical Resistor Ratio | 2.1 |
Base-Emitter Resistor | 10kΩ |