- RS庫存編號:
- 178-5967
- 製造零件編號:
- EMH2T2R
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 178-5967
- 製造零件編號:
- EMH2T2R
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TH
產品詳細資訊
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
規格
屬性 | 值 |
---|---|
Transistor Type | NPN + NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Dual |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Base-Emitter Resistor | 47kΩ |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 47 kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 1.3 x 0.45mm |