ROHM, EMH9T2R, Dual Resistor-equipped Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, 6-Pin SOT-563

  • RS庫存編號 178-5706
  • 製造零件編號 EMH9T2R
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): TH
產品詳細資訊

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Built-In Biasing Resistors
Leak absorption type
Small Surface Mount Package
Pb Free

規格
屬性
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Base-Emitter Resistor 47kΩ
Mounting Type Surface Mount
Package Type SOT-563
Pin Count 6
Minimum DC Current Gain 68
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 4.7
Configuration Dual
Height 0.45mm
Maximum Operating Temperature +150 °C
Dimensions 1.7 x 1.3 x 0.45mm
Width 1.3mm
Length 1.7mm
當前暫無庫存,可於30/01/2020發貨,4 工作日送達。
單價(不含稅) 個 (在毎卷:8000)
TWD 1.90
(不含稅)
TWD 2.00
(含稅)
單位
Per unit
Per Reel*
8000 - 8000
TWD1.90
TWD15,200.00
16000 - 16000
TWD1.80
TWD14,400.00
24000 +
TWD1.80
TWD14,400.00
* 參考價格