Panasonic, DRC5144T0L NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of None, 3-Pin SMini3 F2 B

  • RS庫存編號 168-3461
  • 製造零件編號 DRC5144T0L
  • 製造商 Panasonic
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Single Resistor Digital Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

規格
屬性
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 47 kΩ
Mounting Type Surface Mount
Package Type SMini3 F2 B
Pin Count 3
Minimum DC Current Gain 160
Transistor Configuration Single
Maximum Power Dissipation 150 mW
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio None
Width 1.25mm
Height 0.8mm
Maximum Operating Temperature +150 °C
Length 2mm
Dimensions 2 x 1.25 x 0.8mm
此為已停產產品