- RS庫存編號:
- 166-1340
- 製造零件編號:
- PDTD123TT,215
- 製造商:
- Nexperia
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (在毎卷:3000)
TWD1.60
(不含稅)
TWD1.68
(含稅)
單位 | Per unit | Per Reel* |
3000 - 3000 | TWD1.60 | TWD4,800.00 |
6000 - 9000 | TWD1.60 | TWD4,800.00 |
12000 + | TWD1.50 | TWD4,500.00 |
* 參考價格 |
- RS庫存編號:
- 166-1340
- 製造零件編號:
- PDTD123TT,215
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
Single Resistor Digital Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 2.2 kΩ |
Dimensions | 3 x 1.4 x 1mm |
Typical Resistor Ratio | None |
Maximum Operating Temperature | +150 °C |