- RS庫存編號:
- 153-2821
- 製造零件編號:
- PEMD13,115
- 製造商:
- Nexperia
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (在毎卷:4000)
TWD3.20
(不含稅)
TWD3.36
(含稅)
單位 | Per unit | Per Reel* |
4000 - 16000 | TWD3.20 | TWD12,800.00 |
20000 + | TWD2.90 | TWD11,600.00 |
* 參考價格 |
- RS庫存編號:
- 153-2821
- 製造零件編號:
- PEMD13,115
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN/PNP resistor-equipped transistors, R1 = 4.7 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Transistor Type | NPN/PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-666 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Dual |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Base-Emitter Resistor | 47kΩ |
Typical Input Resistor | 4.7 kΩ |
Typical Resistor Ratio | 10 |
Dimensions | 1.7 x 1.3 x 0.6mm |
Maximum Operating Temperature | +150 °C |