ROHM, DTC014TUBTL NPN Resistor-equipped Transistor, 100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-323FL

  • RS庫存編號 146-7050
  • 製造零件編號 DTC014TUBTL
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

規格
屬性
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-323FL
Pin Count 3
Minimum DC Current Gain 100
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Maximum Collector Emitter Saturation Voltage 0.15 V
Maximum Emitter Base Voltage 5 V
Configuration Single
Height 1mm
Maximum Operating Temperature +150 °C
Length 2.1mm
Dimensions 2.1 x 1.35 x 1mm
Width 1.35mm
暫時缺貨-將在補貨後發貨。
單價(不含稅) 個 (在毎卷:3000)
TWD 0.60
(不含稅)
單位
Per unit
Per Reel*
3000 +
TWD0.60
TWD1,800.00
* 參考價格