- RS庫存編號:
- 192-2210
- 製造零件編號:
- MAX534ACEE+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 192-2210
- 製造零件編號:
- MAX534ACEE+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
Digital to Analogue Converters 8 Bit, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
規格
屬性 | 值 |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | ±30mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Settling Time | 8ns |
Digital Interface Type | Serial (SPI/QSPI) |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 4.98 x 3.99 x 1.651mm |