Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated, DAC Octal 12 bit- ±0.5%FSR 4-Wire Serial, Microwire, Serial (DSP), SPI/QSPI, 20-Pin TSSOP

RS庫存編號:
190-5548
製造零件編號:
MAX5725BAUP+
製造商:
Maxim Integrated
Maxim Integrated
查看所有Digital to Analogue Converters
79 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個

TWD576.00

(不含稅)

TWD604.80

(含稅)

單位Per unit
1 - 18TWD576.00
19 - 36TWD562.00
37 +TWD553.00
包裝方式:
RS庫存編號:
190-5548
製造零件編號:
MAX5725BAUP+
製造商:
Maxim Integrated

產品概覽和技術數據資料表


法例與合規


產品詳細資訊



規格

屬性
Resolution12 bit
Full Scale Error±0.5%FSR
Integral Nonlinearity Error±1LSB
Number of DAC Channels8
Mounting TypeSurface Mount
Package TypeTSSOP
Pin Count20
Maximum Settling Time4.5µs
Digital Interface Type4-Wire Serial, Microwire, Serial (DSP), SPI/QSPI
Output PolarityBipolar, Unipolar
Voltage ReferenceExternal, Internal
Power Supply TypeSingle
Typical Single Supply Voltage2.7 to 5.5 V
Maximum Operating Temperature125 °C
Minimum Operating Temperature-40 °C
Dimensions6.6 x 4.5 x 0.95mm
79 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個

TWD576.00

(不含稅)

TWD604.80

(含稅)

單位Per unit
1 - 18TWD576.00
19 - 36TWD562.00
37 +TWD553.00
包裝方式: